Add To Favorites
Product Overview
Digi-Key Part Number 568-12769-1-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

BLC8G27LS-240AVJ

Description RF FET LDMOS 65V 14DB SOT12521
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 500mA 2.5GHz ~ 2.69GHz 14dB 56W SOT1252-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.5GHz ~ 2.69GHz
Gain 14dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 500mA
Power - Output 56W
Voltage - Rated 65V
Package / Case SOT-1252-1
Supplier Device Package SOT1252-1
 
Additional Resources
Standard Package ? 1
Other Names 568-12769-1

11:06:03 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.03000 133.03
10 126.73400 1,267.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12769-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 114.31580
  • Digi-Reel® ? : 568-12769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLC8G27LS-240AVU-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 120.42433
Send Feedback