Add To Favorites
Product Overview
Digi-Key Part Number 568-12767-1-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

BLC8G27LS-180AVY

Description RF FET LDMOS 65V 14DB SOT12753
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 200mA 2.5GHz ~ 2.69GHz 14dB 28W 6-DFM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.5GHz ~ 2.69GHz
Gain 14dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 200mA
Power - Output 28W
Voltage - Rated 65V
Package / Case SOT1275-3
Supplier Device Package 6-DFM
 
Additional Resources
Standard Package ? 1
Other Names 568-12767-1

18:45:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.59000 107.59
10 102.03800 1,020.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12767-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 89.63140
  • Digi-Reel® ? : 568-12767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback