Add To Favorites
Product Overview
Digi-Key Part Number 568-12820-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

BLC8G27LS-140AVZ

Description RF FET LDMOS 65V 14.5DB SOT12751
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 320mA 2.5GHz ~ 2.69GHz 14.5dB 28W 6-DFM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.5GHz ~ 2.69GHz
Gain 14.5dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 320mA
Power - Output 28W
Voltage - Rated 65V
Package / Case SOT1275-1
Supplier Device Package 6-DFM
 
Additional Resources
Standard Package ? 20
Other Names 568-12820
934068524517
BLC8G27LS-140AVZ-ND

08:43:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.39000 88.39
10 83.82500 838.25
100 75.84190 7,584.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback