Add To Favorites
Product Overview
Digi-Key Part Number 568-12763-1-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

BLC8G22LS-450AVY

Description RF FET LDMOS 65V 14DB SOT12583
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 1A 2.11GHz ~ 2.17GHz 14dB 85W DFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.11GHz ~ 2.17GHz
Gain 14dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 1A
Power - Output 85W
Voltage - Rated 65V
Package / Case SOT-1258-3
Supplier Device Package DFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12763-1

10:52:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 170.60000 170.60
10 163.38900 1,633.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12763-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 150.46560
  • Digi-Reel® ? : 568-12763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 173 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLC8G22LS-450AVZ-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 155.13117
Send Feedback