Add To Favorites
Product Overview
Digi-Key Part Number 568-8531-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

BLA6G1011LS-200RG,

Description RF FET LDMOS 65V 20DB SOT502C
Expanded Description RF Mosfet LDMOS 28V 100mA 1.03GHz ~ 1.09GHz 20dB 200W LDMOST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type LDMOS
Frequency 1.03GHz ~ 1.09GHz
Gain 20dB
Voltage - Test 28V
Current Rating 49A
Noise Figure -
Current - Test 100mA
Power - Output 200W
Voltage - Rated 65V
Package / Case SOT-502C
Supplier Device Package LDMOST
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 568-8531
934065673112
BLA6G1011LS-200RG,-ND
BLA6G1011LS-200RG,112
BLA6G1011LS-200RG,112-ND
BLA6G1011LS200RG112

13:10:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 268.39000 268.39
10 257.05200 2,570.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback