Add To Favorites
Product Overview
Digi-Key Part Number 361-1249-ND
Quantity Available 346
Can ship immediately
Manufacturer

Manufacturer Part Number

T 3203 009

Description CONN FMALE RCPT 2PS FRONT PNL MT
Expanded Description 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C091 A,B,D Series Catalog
PCN Design/Specification C091A,B Series Design 19/Jan/2009
Online Catalog C 091 A Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series C 091 A
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert DIN (180 Degree)
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Rear Side Nut
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Ingress Protection IP40
Shell Material, Finish Die Cast, Nickel Plated
Contact Finish Silver
Features Shielded
Voltage - Rated 300V
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 100°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 361-1249
T 3203 009 U
T3203 009
T3203-009
T3203009

14:50:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.90000 9.90
10 9.46600 94.66
25 8.60520 215.13
50 8.17500 408.75
100 7.95980 795.98
250 7.09928 1,774.82
500 6.66904 3,334.52
1,000 5.89456 5,894.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback