Add To Favorites
Product Overview
Digi-Key Part Number 361-1002-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

C702 10M008 7012

Description CONN SMART CARD PUSHMATIC
Expanded Description 10 (8 + 2) Position Card Connector Smart Card Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C702 Card Readers
Online Catalog Pushmatic®, C702A Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series Pushmatic®, C702A
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Auto Eject Out
Ejector Side -
Mounting Type Panel Mount
Features Assembly with Cable, Switch
Height Above Board 0.665" (16.90mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 147
Other Names 361-1002
C70210M0087012

18:14:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.97000 37.97
10 34.27400 342.74
25 32.83720 820.93
50 30.78480 1,539.24
100 29.75860 2,975.86
250 28.11680 7,029.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback