Add To Favorites
Product Overview
Digi-Key Part Number ARF2272CT-ND
Quantity Available 2,898
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP-MSFD-PCT-2

Description SMP Connector Jack, Male Pin 50 Ohm Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SMP-MSFD-PCT-2 Drawing
Video File High Power PSMP Offers Ultimate Board to Board Solution
Featured Product Board to Board RF Connectors
Online Catalog SMP
Product Attributes Select All
Category

Connectors, Interconnects

Family

Coaxial Connectors (RF)

Manufacturer

Amphenol-RF Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style SMP
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Through Hole
Cable Group -
Fastening Type Snap-On
Frequency - Max 12GHz
Features Full Detent
Housing Color Silver
Ingress Protection -
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Voltage Rating -
Operating Temperature -65°C ~ 165°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ARF2272CT

00:57:09 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.60000 18.60
10 17.26700 172.67
25 15.49640 387.41
50 15.05360 752.68
100 13.28250 1,328.25
250 12.39700 3,099.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ARF2272TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 10.70651
Send Feedback