Add To Favorites
Product Overview
Digi-Key Part Number ARF2213-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

A-1PA-132-300B2

Description CONN JUMPER AMC PLUG-PLUG 300MM
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 1.32mm OD Coaxial Cable 11.811" (300.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets A-1PA-132-yyyxx Drawing
Online Catalog AMC Series
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series AMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 11.811" (300.00mm)
Cable Type 1.32mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 1
Other Names A1PA132300B2
ARF2213

23:45:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 6.67
10 6.39400 63.94
25 5.83800 145.95
50 5.56000 278.00
100 5.28200 528.20
250 4.72600 1,181.50
500 4.44800 2,224.00
1,000 3.89200 3,892.00
2,500 3.69740 9,243.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ARF2200-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 25MM
  • Quantity Available: 203 - Immediate
  • Digi-Key Part Number: ARF2202-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 75MM
  • Quantity Available: 127 - Immediate
  • Digi-Key Part Number: ARF2203-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 100MM
  • Quantity Available: 310 - Immediate
  • Digi-Key Part Number: ARF2208-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 178MM
  • Quantity Available: 176 - Immediate
  • Digi-Key Part Number: ARF2220-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 610MM
  • Quantity Available: 133 - Immediate
Send Feedback