Add To Favorites
Product Overview
Digi-Key Part Number ARF2189-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

A-1PA-113-305B2

Description CONN JUMPER AMC PLUG-PLUG 305MM
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 1.13mm OD Coaxial Cable 12.00" (304.80mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets A-1PA-113-yyyxx Drawing
Online Catalog AMC Series
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series AMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 12.00" (304.80mm)
Cable Type 1.13mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 1
Other Names A1PA113305B2
ARF2189

12:12:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 5.80
10 5.56800 55.68
25 5.10400 127.60
50 4.87200 243.60
100 4.64000 464.00
250 4.06000 1,015.00
500 3.94400 1,972.00
1,000 3.36400 3,364.00
2,500 3.13200 7,830.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ARF2173-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 60MM
  • Quantity Available: 50 - Immediate
  • Digi-Key Part Number: ARF2181-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 137MM
  • Quantity Available: 64 - Immediate
  • Digi-Key Part Number: ARF2198-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 999MM
  • Quantity Available: 65 - Immediate
  • Digi-Key Part Number: ARF2197-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 600MM
  • Quantity Available: 80 - Immediate
  • Digi-Key Part Number: ARF2196-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 500MM
  • Quantity Available: 0
Send Feedback