Add To Favorites
Product Overview
Digi-Key Part Number ARF2180-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

A-1PA-113-125W2

Description CONN JUMPER AMC PLUG-PLUG 125MM
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 1.13mm OD Coaxial Cable 4.902" (124.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AMC Connector Series
A-1PA-113-yyyxx Drawing
Online Catalog AMC Series
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series AMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 4.902" (124.50mm)
Cable Type 1.13mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1PA113125W2
ARF2180

15:19:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 5.40
10 5.18400 51.84
25 4.75200 118.80
50 4.53600 226.80
100 4.32000 432.00
250 3.78000 945.00
500 3.67200 1,836.00
1,000 3.13200 3,132.00
2,500 2.91600 7,290.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback