Add To Favorites
Product Overview
Digi-Key Part Number ARF2252-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

A-1PA-081-300B2

Description R/A PLUG JUMPER .81MM 300MM BK
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 0.81mm OD Coaxial Cable 11.811" (300.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets A-1PA-081-yyyyZ Drawing
Online Catalog AMC Series
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series AMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 11.811" (300.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 1
Other Names A1PA081300B2
ARF2252

19:09:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 4.15
10 3.98400 39.84
25 3.65200 91.30
50 3.48600 174.30
100 3.32000 332.00
250 2.90500 726.25
500 2.82200 1,411.00
1,000 2.40700 2,407.00
2,500 2.24100 5,602.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback