Add To Favorites
Product Overview
Digi-Key Part Number ARF2250-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

A-1PA-081-150B2

Description R/A PLUG JUMPER .81MM 150MM BK
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets A-1PA-081-yyyyZ Drawing
Online Catalog AMC Series
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series AMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 5.906" (150.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 1
Other Names A1PA081150B2
ARF2250

15:25:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 3.45600 34.56
25 3.16800 79.20
50 3.02400 151.20
100 2.88000 288.00
250 2.52000 630.00
500 2.44800 1,224.00
1,000 2.08800 2,088.00
2,500 1.94400 4,860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback