Add To Favorites
Product Overview
Digi-Key Part Number ARF2367-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

336313-13-0100

Description SMA BULKHEAD JACK-AMC PLUG 100MM
Expanded Description Cable Assembly Coaxial SMA to UMC Female to Female 1.32mm OD Coaxial Cable 3.94" (100.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 336313-13-zzzz Drawing
Online Catalog AMC to SMA
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series AMC to SMA
Part Status Active
Gender Female to Female
Style SMA to UMC
1st Connector SMA Female Jack
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 3.94" (100.0mm)
Cable Type 1.32mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color -
Features -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ARF2367

05:29:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.92000 7.92
10 7.59000 75.90
25 6.93000 173.25
50 6.60000 330.00
100 6.27000 627.00
250 5.61000 1,402.50
500 5.28000 2,640.00
1,000 4.62000 4,620.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback