Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number APC1756-1-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

MUC-20PFFR-JS8C01

Description MICRO USB RCPT SMT IP67
Expanded Description USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series SWIFT, LTW
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Ingress Protection IP68 - Dust Tight, Waterproof
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating -
Voltage - Rated -
Mating Cycles 10000
Shielding -
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating -
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names APC1756-1

11:53:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 4.51
10 4.33000 43.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APC1756-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.66500
Send Feedback