Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1591-1093-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/52-1-22W

Description CONN CABLE CLAMP SZ22 1 5/16-18
Expanded Description Olive Connector Cable Clamp 1 5/16-18 UNEF 22
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.640" ~ 0.960" (16.26mm ~ 24.38mm)
Diameter - Outside 1.470" (37.34mm)
Shell Size - Insert 22
Thread Size 1 5/16-18 UNEF
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium Nickel
Shielding Unshielded
Color Olive
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1591-1093-MIL

02:08:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.89000 12.89
5 11.16000 55.80
10 10.99300 109.93
25 10.37880 259.47
50 10.32300 516.15
100 9.70920 970.92
250 9.20700 2,301.75
500 8.98380 4,491.90
1,000 8.76060 8,760.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback