Add To Favorites
Product Overview
Digi-Key Part Number 1591-1088-ND
Quantity Available 426
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/52-1-14N

Description CONN CABLE CLAMP SZ 14 7/8-20
Expanded Description Silver Connector Cable Clamp 7/8-20 UNEF 14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.350" ~ 0.480" (8.89mm ~ 12.19mm)
Diameter - Outside 0.980" (24.90mm)
Shell Size - Insert 14
Thread Size 7/8-20 UNEF
Cable Exit 180°
Material Aluminum Alloy
Plating Electroless Nickel
Shielding Unshielded
Color Silver
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1591-1088-MIL

18:18:40 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.09000 10.09
5 8.74000 43.70
10 8.60900 86.09
25 8.12840 203.21
50 8.08460 404.23
100 7.60380 760.38
250 7.21052 1,802.63
500 7.03570 3,517.85
1,000 6.86090 6,860.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback