Add To Favorites
Product Overview
Digi-Key Part Number 1591-1086-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/52-1-10W

Description CONN CABLE CLAMP SZ 10 5/8-24
Expanded Description Olive Connector Cable Clamp 5/8-24 UNEF 10
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.190" ~ 0.290" (4.83mm ~ 7.37mm)
Diameter - Outside 0.730" (18.54mm)
Shell Size - Insert 10
Thread Size 5/8-24 UNEF
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium Nickel
Shielding Unshielded
Color Olive
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1591-1086-MIL

00:42:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.44000 10.44
5 9.04000 45.20
10 8.90400 89.04
25 8.40720 210.18
50 8.36200 418.10
100 7.86480 786.48
250 7.45800 1,864.50
500 7.27720 3,638.60
1,000 7.09640 7,096.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback