Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1591-1085-ND
Quantity Available 424
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/52-1-10N

Description CONN CABLE CLAMP SZ 10 5/8-24
Expanded Description Silver Connector Cable Clamp 5/8-24 UNEF 10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.190" ~ 0.290" (4.83mm ~ 7.37mm)
Diameter - Outside 0.730" (18.54mm)
Shell Size - Insert 10
Thread Size 5/8-24 UNEF
Cable Exit 180°
Material Aluminum Alloy
Plating Electroless Nickel
Shielding Unshielded
Color Silver
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
 
Additional Resources
Standard Package ? 1
Other Names 1591-1085-MIL

13:26:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.49000 9.49
5 8.22000 41.10
10 8.09700 80.97
25 7.64480 191.12
50 7.60360 380.18
100 7.15140 715.14
250 6.78152 1,695.38
500 6.61710 3,308.55
1,000 6.45270 6,452.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback