Add To Favorites
Product Overview
Digi-Key Part Number 1591-1079-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/38S9N

Description CONN CABLE CLAMP SZ 9 M12 SILVER
Expanded Description Silver Connector Cable Clamp M12x1 9
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.098" ~ 0.234" (2.49mm ~ 5.94mm)
Diameter - Outside -
Shell Size - Insert 9
Thread Size M12x1
Cable Exit 180°
Material Aluminum Alloy
Plating Electroless Nickel
Shielding Unshielded
Color Silver
Features Clamp Screws, Self-Locking
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Additional Resources
Standard Package ? 1
Other Names 1591-1079-MIL

10:16:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.28000 14.28
5 12.36000 61.80
10 12.17500 121.75
25 11.49480 287.37
50 11.43300 571.65
100 10.75320 1,075.32
250 10.19700 2,549.25
500 9.94980 4,974.90
1,000 9.70260 9,702.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback