Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1591-1077-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/38S25N

Description CONN CABLE CLAMP SZ25 M37 SILVER
Expanded Description Silver Connector Cable Clamp M37x1 25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.418" ~ 0.853" (10.62mm ~ 21.67mm)
Diameter - Outside -
Shell Size - Insert 25
Thread Size M37x1
Cable Exit 180°
Material Aluminum Alloy
Plating Electroless Nickel
Shielding Unshielded
Color Silver
Features Clamp Screws, Self-Locking
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1591-1077-MIL

06:59:05 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.33000 20.33
5 17.60000 88.00
10 17.33600 173.36
25 16.36800 409.20
50 16.28000 814.00
100 15.31200 1,531.20
250 14.52000 3,630.00
500 14.16800 7,084.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback