Add To Favorites
Product Overview
Digi-Key Part Number 1591-1075-ND
Quantity Available 663
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/38S17W

Description CONN CABLE CLAMP SZ 17 M25 OLIVE
Expanded Description Olive Connector Cable Clamp M25x1 17
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.283" ~ 0.614" (7.19mm ~ 15.60mm)
Diameter - Outside -
Shell Size - Insert 17
Thread Size M25x1
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium Nickel
Shielding Unshielded
Color Olive
Features Clamp Screws, Self-Locking
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1591-1075-MIL

06:13:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.06000 18.06
5 15.64000 78.20
10 15.40500 154.05
25 14.54520 363.63
50 14.46700 723.35
100 13.60680 1,360.68
250 12.90300 3,225.75
500 12.59020 6,295.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback