Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1591-1074-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/38S17N

Description CONN CABLE CLAMP SZ17 M25 SILVER
Expanded Description Silver Connector Cable Clamp M25x1 17
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.283" ~ 0.614" (7.19mm ~ 15.60mm)
Diameter - Outside -
Shell Size - Insert 17
Thread Size M25x1
Cable Exit 180°
Material Aluminum Alloy
Plating Electroless Nickel
Shielding Unshielded
Color Silver
Features Clamp Screws, Self-Locking
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1591-1074-MIL

15:59:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.42000 16.42
5 14.22000 71.10
10 14.00700 140.07
25 13.22480 330.62
50 13.15360 657.68
100 12.37140 1,237.14
250 11.73152 2,932.88
500 11.44710 5,723.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback