Add To Favorites
Product Overview
Digi-Key Part Number 1591-1064-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/38-21W

Description CONN CABLE CLAMP SZ 21 M31 OLIVE
Expanded Description Olive Connector Cable Clamp M31x1 21
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.343" ~ 0.698" (8.71mm ~ 17.73mm)
Diameter - Outside -
Shell Size - Insert 21
Thread Size M31x1
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium Nickel
Shielding Unshielded
Color Olive
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Additional Resources
Standard Package ? 1
Other Names 1591-1064-MIL

11:54:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.91000 12.91
5 11.18000 55.90
10 11.01200 110.12
25 10.39760 259.94
50 10.34160 517.08
100 9.72660 972.66
250 9.22352 2,305.88
500 8.99990 4,499.95
1,000 8.77630 8,776.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback