Add To Favorites
Product Overview
Digi-Key Part Number 1591-1062-ND
Quantity Available 313
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/38-19N

Description CONN CABLE CLAMP SZ19 M28 SILVER
Expanded Description Silver Connector Cable Clamp M28x1 19
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.325" ~ 0.634" (8.25mm ~ 16.10mm)
Diameter - Outside -
Shell Size - Insert 19
Thread Size M28x1
Cable Exit 180°
Material Aluminum Alloy
Plating Electroless Nickel
Shielding Unshielded
Color Silver
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1591-1062-MIL

05:49:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.34000 11.34
5 9.82000 49.10
10 9.67300 96.73
25 9.13280 228.32
50 9.08360 454.18
100 8.54340 854.34
250 8.10152 2,025.38
500 7.90510 3,952.55
1,000 7.70870 7,708.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback