Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1591-1054-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

M85049/38-11W

Description CONN CABLE CLAMP SZ 11 M15 OLIVE
Expanded Description Olive Connector Cable Clamp M15x1 11
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Connector Backshell Catalog
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series Military, SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.153" ~ 0.234" (3.89mm ~ 5.94mm)
Diameter - Outside -
Shell Size - Insert 11
Thread Size M15x1
Cable Exit 180°
Material Aluminum Alloy
Plating Cadmium Nickel
Shielding Unshielded
Color Olive
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1591-1054-MIL

07:05:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.03000 9.03
5 7.82000 39.10
10 7.70300 77.03
25 7.27280 181.82
50 7.23360 361.68
100 6.80340 680.34
250 6.45152 1,612.88
500 6.29510 3,147.55
1,000 6.13870 6,138.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback