Add To Favorites
Product Overview
Digi-Key Part Number APC1450-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

A8504952144A

Description CONN CABLE CLAMP SZ 44 BLACK
Expanded Description Black Connector Cable Clamp 2 3/4-16 UN 44
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Other Related Documents Plating Finishes
Online Catalog Amphenol PCD
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 1.190" ~ 1.750" (30.23mm ~ 44.45mm)
Diameter - Outside 2.969" (75.41mm)
Shell Size - Insert 44
Thread Size 2 3/4-16 UN
Cable Exit 180°
Material Aluminum Alloy
Plating Anodized
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
 
Additional Resources
Standard Package ? 1
Other Names A8504952144A-ND
APC1450
M85049/52-1-44A

00:32:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.88000 36.88
10 35.25600 352.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback