Add To Favorites
Product Overview
Digi-Key Part Number APC1455-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

A8504952136A

Description CONN CABLE CLAMP SZ 36 BLACK
Expanded Description Black Connector Cable Clamp 2 1/4-16 UN 36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Other Related Documents Plating Finishes
Online Catalog Amphenol PCD
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.940" ~ 1.380" (23.88mm ~ 35.05mm)
Diameter - Outside 2.469" (62.71mm)
Shell Size - Insert 36
Thread Size 2 1/4-16 UN
Cable Exit 180°
Material Aluminum Alloy
Plating Anodized
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
 
Additional Resources
Standard Package ? 1
Other Names A8504952136A-ND
APC1455
M85049/52-1-36A

23:06:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.03000 21.03
10 18.98500 189.85
25 18.47320 461.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback