Add To Favorites
Product Overview
Digi-Key Part Number APC1737-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

12-04BFFB-SL7001

Description CONN RCPT 4POS INLINE SKT M12
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Screw Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ALTW_M_Sensor Datasheet
12-04BFFB-SL7001 Drawing
Online Catalog LTW Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series LTW
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Screw
Fastening Type Threaded
Orientation A
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Polyphenylene Ether (PPE)
Contact Finish Gold
Features Backshell
Voltage - Rated -
Current Rating -
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names APC1737
LTW12-04BFFB-SL7001

08:12:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.42000 13.42
10 12.46400 124.64
25 11.18600 279.65
50 10.86640 543.32
100 10.38700 1,038.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback