Add To Favorites
Product Overview
Digi-Key Part Number 956-1057-ND
Quantity Available 923
Can ship immediately
Manufacturer

Manufacturer Part Number

UTXCFL8AM

Description CONN FEMALE 8AWG/10MM2
Expanded Description Female Coupler Connector Plus 8 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UTX™ Series Datasheet
Product Training Modules Solar Technologies UTX PV Cable Connector
Online Catalog UTX™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series UTX™
Part Status Active
Type Female Coupler
Coded, Keyed Plus
Features 8 AWG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500

22:25:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
5 4.11600 20.58
10 4.05400 40.54
25 3.82800 95.70
50 3.80740 190.37
100 3.58090 358.09
250 3.39572 848.93
500 3.31338 1,656.69
1,000 3.23106 3,231.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback