Add To Favorites
Product Overview
Digi-Key Part Number PT08E-18-11S(SR)-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

PT08E-18-11S(SR)

Description CONN PLUG 11 POS R/A W/SCKT
Expanded Description 11 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PT08E Drawing
PT Series Catalog
Online Catalog MIL-DTL-26482 Series I, PT
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Strain Relief
Voltage - Rated 1000VAC
Current Rating 13A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names PT08E1811SSR
U71-144818-11S

20:42:38 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.73000 116.73
5 111.10400 555.52
10 102.66500 1,026.65
25 99.85280 2,496.32
50 94.22720 4,711.36
100 93.52400 9,352.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback