Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 10-730605-002CT-ND
Quantity Available 7,414
Can ship immediately
Manufacturer

Manufacturer Part Number

10-730605-002

Description FEMALE SOCKET 16-18AWG
Expanded Description Contact Crimp Socket 16-18 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Tru-Loc® Datasheet
Online Catalog RADSOK® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series RADSOK®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 10-730605-002CT

00:30:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.63000 16.30
25 1.53000 38.25
50 1.46360 73.18
100 1.39710 139.71
250 1.26404 316.01
500 1.16424 582.12
1,000 0.99792 997.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 10-730605-002TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.92700
Send Feedback