Add To Favorites
Product Overview
Digi-Key Part Number 609-1956-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Manufacturer Part Number

SLW28R-1C7LF

Description CONN FFC BOTTOM 28POS 1.00MM R/A
Expanded Description 28 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SLW-R
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Through Hole, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 28
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.157" (4.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
Additional Resources
Standard Package ? 70
Other Names 609-1956
SLW28R1C7LF

20:33:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.48100 4.81
25 0.43240 10.81
50 0.38440 19.22
100 0.36850 36.85
250 0.33644 84.11
500 0.32040 160.20
1,000 0.26433 264.33
2,500 0.24030 600.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback