Add To Favorites
Product Overview
Digi-Key Part Number 609-5200-1-ND
Quantity Available 5,975
Can ship immediately
Manufacturer

Manufacturer Part Number

SFV18R-4STBE1HLF

Description CONN FPC TOP 18POS 0.50MM R/A
Expanded Description 18 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names 609-5200-1

07:00:35 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40700 4.07
25 0.36600 9.15
50 0.32520 16.26
100 0.31170 31.17
250 0.28460 71.15
500 0.27104 135.52
1,000 0.22361 223.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5200-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.19712
  • Digi-Reel® ? : 609-5200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback