Add To Favorites
Product Overview
Digi-Key Part Number 609-4418-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

HM1C16D2J110EBLF

Description CONN FEMALE PLUG 4X6 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Shielded Cable Conn, 24 POS
Online Catalog Metral® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Metral®
Packaging ? -
Part Status Active
Connector Usage -
Connector Type Plug, Female Sockets
Connector Style -
Number of Positions 24
Number of Positions Loaded All
Pitch -
Number of Rows 4
Number of Columns -
Mounting Type Panel Mount
Termination IDC
Contact Layout, Typical -
Features Cap (Cover)
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 96
Other Names 609-4418
HM1C16D2J110EBLF-ND

19:38:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.57000 15.57
10 14.15600 141.56
25 13.80200 345.05
50 12.74040 637.02
100 12.03260 1,203.26
250 10.97092 2,742.73
500 10.26310 5,131.55
1,000 9.41374 9,413.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback