Add To Favorites
Product Overview
Digi-Key Part Number 609-1787-1-ND
Quantity Available 13,487
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW6R-2STE1LF

Description CONN FFC FPC TOP 6POS 1.00MM R/A
Expanded Description 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HFWxxR-1/2STExLF Dwg
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model HFW6R-2STLF.stp
HFW6R-2STLF.igs
HFW6R-2STLF.prt
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HFW-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1787-1

20:28:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30100 3.01
25 0.25800 6.45
50 0.21940 10.97
100 0.21070 21.07
250 0.18924 47.31
500 0.18064 90.32
1,000 0.15054 150.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1787-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.12981
  • Digi-Reel® ? : 609-1787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback