Add To Favorites
Product Overview
Digi-Key Part Number 609-1119-1-ND
Quantity Available 2,532
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW18S-2STE1LF

Description CONN FFC FPC VERT 18POS 1MM SMD
Expanded Description 18 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 18
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1119-1

08:52:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.71900 7.19
25 0.64760 16.19
50 0.57560 28.78
100 0.55150 55.15
250 0.50360 125.90
500 0.47960 239.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1119-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35970
  • Digi-Reel® ? : 609-1119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback