Add To Favorites
Product Overview
Digi-Key Part Number 609-1115-1-ND
Quantity Available 3,223
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW14S-2STE1LF

Description CONN FFC FPC VERT 14POS 1MM SMD
Expanded Description 14 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HFWxxS-2STxLF Series Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model HFW14S-2STE1LF.stp
HFW14S-2STE1LF.igs
HFW14S-2STE1LF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Online Catalog HFW and HFW-R Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 14
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1115-1

10:01:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.70900 7.09
25 0.63760 15.94
50 0.56680 28.34
100 0.54320 54.32
250 0.49596 123.99
500 0.47234 236.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1115-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.35426
  • Digi-Reel® ? : 609-1115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback