Add To Favorites
Product Overview
Digi-Key Part Number 609-3427-1-ND
Quantity Available 901
Can ship immediately
Manufacturer

Manufacturer Part Number

91911-31341LF

Description CONN HEADER 41POS 1MM VERT SMD
Expanded Description 41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 919xx Drawing
Featured Product Conan Connector System
MezzSelect
Online Catalog Conan™, MezzSelect™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Conan™, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 41
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 5mm
Height Above Board 0.068" (1.73mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-3427-1

19:01:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 4.59
10 4.40300 44.03
25 4.03600 100.90
50 3.85240 192.62
100 3.66890 366.89
250 3.21032 802.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3427-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.83510
  • Digi-Reel® ? : 609-3427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback