Add To Favorites
Product Overview
Digi-Key Part Number 609-3412-1-ND
Quantity Available 613
Can ship immediately
Manufacturer

Manufacturer Part Number

91911-31241LF

Description 41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 919xx Drawing
Featured Product Conan Connector System
MezzSelect
Online Catalog Conan™, MezzSelect™ Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Manufacturer

Amphenol FCI

Series Conan™, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 41
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 4.5mm
Height Above Board 0.048" (1.22mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-3412-1

00:57:07 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.64500 16.45
25 1.54440 38.61
50 1.47720 73.86
100 1.41000 141.00
250 1.27572 318.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3412-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.06820
  • Digi-Reel® ? : 609-3412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 613 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback