Add To Favorites
Product Overview
Digi-Key Part Number 609-1070-1-ND
Quantity Available 3,027
Can ship immediately
Manufacturer

Manufacturer Part Number

87543-4111LF

Description CONN MOD JACK 4P4C VERT UNSHLD
Expanded Description Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 87543
PCN Design/Specification Housing material PA46 to PA9T 29/Dec/2008
Online Catalog Modular Jacks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 87543
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Board Guide, Panel Stops, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 609-1070-1

15:37:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.68600 16.86
25 1.58320 39.58
50 1.51420 75.71
100 1.44540 144.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1070-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 2,450 - Immediate
  • Unit Price: 1.18883
Send Feedback