Add To Favorites
Product Overview
Digi-Key Part Number 609-1099-1-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

84553-101LF

Description CONN ARRAY FEMALE 300POS SMD
Expanded Description 300 Position Connector Array, Female Sockets Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 84553 Series Drawing
Product Training Modules MEG-Array® Mezzanine Connectors
Featured Product MezzSelect
MEG-Array® Connector
PCN Design/Specification Color 29/Mar/2012
Gold Plating 17/May/2012
Online Catalog MEG-Array®, MezzSelect™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series MEG-Array®, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Array, Female Sockets
Number of Positions 300
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights 8mm, 14mm
Height Above Board 0.289" (7.35mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 609-1099-1

03:28:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.54000 33.54
10 30.28100 302.81
25 29.01160 725.29
50 27.19820 1,359.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1099-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 23.90153
  • Digi-Reel® ? : 609-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback