Add To Favorites
Product Overview
Digi-Key Part Number 609-5099-1-ND
Quantity Available 10,318
Can ship immediately
Manufacturer

Manufacturer Part Number

68000-200HLF

Description BERGSTRIP .100" DR STRAIGHT
Expanded Description 36000, Cuttable Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold or Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Bergstik II Hdr SR Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
PCN Design/Specification BergStik Material 10/Mar/2010
Online Catalog BERGSTIK® II, MezzSelect™, Basics+ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series BERGSTIK® II, MezzSelect™, Basics+
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 36000, Cuttable
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.230" (5.84mm)
Features -
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-5099-1

06:16:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06300 0.63
100 0.03860 3.86
500 0.03194 15.97
1,000 0.02795 27.95
5,000 0.02396 119.79
10,000 0.02329 232.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5099-2-ND
  • Minimum Quantity: 36,000
  • Quantity Available: 0
  • Unit Price: 0.01755
Send Feedback