Add To Favorites
Product Overview
Digi-Key Part Number 609-2189-ND
Quantity Available 235
Can ship immediately
Manufacturer

Manufacturer Part Number

66226-015LF

Description CONN FFC HEADER 15POS 2.54MM
Expanded Description 15 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 66226
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
PCN Packaging Tray slots 02/Sept/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Header
Number of Positions 15
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
Mfr Reel Information -
 
Mating Products
Tooling
Additional Resources
Standard Package ? 25
Other Names 609-2189
66226015LF

03:39:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 3.05
10 2.93000 29.30
25 2.68560 67.14
50 2.56360 128.18
100 2.44160 244.16
250 2.13640 534.10
500 2.07536 1,037.68
1,000 1.77016 1,770.16
2,500 1.64808 4,120.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback