Add To Favorites
Product Overview
Digi-Key Part Number 609-1205-1-ND
Quantity Available 3,146
Can ship immediately
Manufacturer

Manufacturer Part Number

62674-121121ALF

Description CONN FFC VERT 12POS 0.50MM SMD
Expanded Description 12 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFV-S
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.161" (4.10mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Plastic, Glass Filled
Actuator Material Plastic, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1205-1

00:32:20 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.57900 5.79
25 0.52120 13.03
50 0.46340 23.17
100 0.44400 44.40
250 0.40540 101.35
500 0.38610 193.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1205-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28958
  • Digi-Reel® ? : 609-1205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback