Add To Favorites
Product Overview
Digi-Key Part Number 609-5059-ND
Quantity Available 392
Can ship immediately
Manufacturer

Manufacturer Part Number

51762-10601600CALF

Description PWRBLADE RA REC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51762 Drawing
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 12
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 16 Signal, 6 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 33
Other Names 51762-10601600CALF-ND
609-5059

06:30:05 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.44000 7.44
10 7.12500 71.25
25 6.50600 162.65
50 6.19600 309.80
100 5.88620 588.62
250 5.26660 1,316.65
500 4.95680 2,478.40
1,000 4.33720 4,337.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback