Add To Favorites
Product Overview
Digi-Key Part Number 609-5056-ND
Quantity Available 646
Can ship immediately
Manufacturer

Manufacturer Part Number

51761-10001204ABLF

Description PWRBLADE R/A LF REC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51761 Drawing
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 16
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 12 Signal, 4 Power
Features Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 51761-10001204ABLF-ND
609-5056

16:56:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 4.59
10 4.40800 44.08
100 3.67360 367.36
500 3.12256 1,561.28
1,000 2.66336 2,663.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback