Add To Favorites
Product Overview
Digi-Key Part Number 609-5055-ND
Quantity Available 648
Can ship immediately
Manufacturer

Manufacturer Part Number

51761-10001204AALF

Description R/A REC,POWERBLADE"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51761 Drawing
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 16
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 12 Signal, 4 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 55
Other Names 51761-10001204AALF-ND
609-5055

08:32:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.64000 7.64
10 7.32000 73.20
100 6.04730 604.73
500 5.09248 2,546.24
1,000 4.45592 4,455.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback