Add To Favorites
Product Overview
Digi-Key Part Number 609-5054-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

51760-10402404CBLF

Description R/A REC POWERBLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51760 Drawing
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 24 Signal, 8 Power
Features Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 22
Other Names 51760-10402404CBLF-ND
609-5054

06:16:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.14000 8.14
10 7.79700 77.97
25 7.11960 177.99
50 6.78040 339.02
100 6.44140 644.14
250 5.76336 1,440.84
500 5.42432 2,712.16
1,000 4.74628 4,746.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback