Add To Favorites
Product Overview
Digi-Key Part Number 609-5051-ND
Quantity Available 686
Can ship immediately
Manufacturer

Manufacturer Part Number

51760-10101601AALF

Description R/A LF RECEPT PWRBLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51760 Drawing
PCN Design/Specification Plating 26/Apr/2013
Online Catalog PwrBlade® Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 18
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 16 Signal, 2 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 66
Other Names 51760-10101601AALF-ND
609-5051

23:40:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 4.36
10 4.18600 41.86
25 3.83680 95.92
50 3.66240 183.12
100 3.48800 348.80
250 3.05200 763.00
500 2.96480 1,482.40
1,000 2.52880 2,528.80
2,500 2.35440 5,886.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback